Parametric Equivalent

EMVH350GTR681MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVH350GTR681MMH0S-ND |
Manufacturer | |
Manufacturer Product Number | EMVH350GTR681MMH0S |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VUK681M1VTR-1816S | Surge | 0 | 4403-VUK681M1VTR-1816STR-ND | 0,72837 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,53400 € | 25,34 € |
| 50 | 2,04240 € | 102,12 € |
| 300 | 1,69400 € | 508,20 € |
| 600 | 1,59803 € | 958,82 € |
| 1.200 | 1,51838 € | 1.822,06 € |
| 2.700 | 1,44217 € | 3.893,86 € |
| 5.100 | 1,39300 € | 7.104,30 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |


