
EMVH350ARA681MMH0S | |
---|---|
DigiKey Part Number | 565-EMVH350ARA681MMH0STR-ND - Tape & Reel (TR) 565-EMVH350ARA681MMH0SCT-ND - Cut Tape (CT) 565-EMVH350ARA681MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350ARA681MMH0S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 720 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,84000 € | 1,84 € |
10 | 1,20500 € | 12,05 € |
50 | 0,94340 € | 47,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 0,81900 € | 122,85 € |
300 | 0,75737 € | 227,21 € |
450 | 0,72622 € | 326,80 € |
750 | 0,69152 € | 518,64 € |
1.050 | 0,67111 € | 704,67 € |
1.500 | 0,65140 € | 977,10 € |
1.800 | 0,64203 € | 1.155,65 € |
3.600 | 0,61031 € | 2.197,12 € |
3.750 | 0,60862 € | 2.282,33 € |
Unit Price without VAT: | 1,84000 € |
---|---|
Unit Price with VAT: | 2,18960 € |