22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH251ARA220MLN0S

DigiKey Part Number
565-EMVH251ARA220MLN0STR-ND - Tape & Reel (TR)
565-EMVH251ARA220MLN0SCT-ND - Cut Tape (CT)
565-EMVH251ARA220MLN0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH251ARA220MLN0S
Description
CAP ALUM 250V POLAR
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
360 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.642" L x 0.642" W (16.30mm x 16.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.