
EMVH250ARA330MF61G | |
|---|---|
DigiKey Part Number | 565-EMVH250ARA330MF61GTR-ND - Tape & Reel (TR) 565-EMVH250ARA330MF61GCT-ND - Cut Tape (CT) 565-EMVH250ARA330MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH250ARA330MF61G |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6mOhm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH250ARA330MF61G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Ripple Current @ High Frequency 69 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.6mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12340 € | 6,17 € |
| 100 | 0,10880 € | 10,88 € |
| 500 | 0,08350 € | 41,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07548 € | 75,48 € |
| 2.000 | 0,06882 € | 137,64 € |
| 3.000 | 0,06545 € | 196,35 € |
| 5.000 | 0,06169 € | 308,45 € |
| 7.000 | 0,05949 € | 416,43 € |
| 10.000 | 0,05735 € | 573,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

