1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 58mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH250ARA102MMN0S

DigiKey Part Number
565-EMVH250ARA102MMN0STR-ND - Tape & Reel (TR)
565-EMVH250ARA102MMN0SCT-ND - Cut Tape (CT)
565-EMVH250ARA102MMN0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH250ARA102MMN0S
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 58mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH250ARA102MMN0S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.55 A @ 100 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
ESR (Equivalent Series Resistance)
58mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,52600 €15,26 €
501,20520 €60,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001,10380 €110,38 €
2001,01950 €203,90 €
3000,97693 €293,08 €
5000,92950 €464,75 €
7000,90161 €631,13 €
1.0000,87467 €874,67 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €