MFR Recommended

EMVH201GRA470MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVH201GRA470MMN0STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVH201GRA470MMN0S |
Description | CAP ALUM 47UF 20% 200V SMD |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 472.5 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXM401ELL470ML20S | Chemi-Con | 483 | 565-EGXM401ELL470ML20S-ND | 2,05000 € | MFR Recommended |


