
EMVH160ARA222MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVH160ARA222MMH0STR-ND - Tape & Reel (TR) 565-EMVH160ARA222MMH0SCT-ND - Cut Tape (CT) 565-EMVH160ARA222MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH160ARA222MMH0S |
Description | CAP ALUM 2.2MF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH160ARA222MMH0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,53100 € | 15,31 € |
| 50 | 1,20880 € | 60,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,05593 € | 158,39 € |
| 300 | 0,98007 € | 294,02 € |
| 450 | 0,94180 € | 423,81 € |
| 750 | 0,89912 € | 674,34 € |
| 1.050 | 0,87405 € | 917,75 € |
| 1.500 | 0,84981 € | 1.274,71 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

