
EMVH160ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVH160ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMVH160ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMVH160ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH160ARA101MHA0G |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 400mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH160ARA101MHA0G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 204.6 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 400mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28200 € | 14,10 € |
| 100 | 0,25190 € | 25,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19994 € | 99,97 € |
| 1.000 | 0,18353 € | 183,53 € |
| 1.500 | 0,17525 € | 262,88 € |
| 2.500 | 0,16601 € | 415,02 € |
| 3.500 | 0,16058 € | 562,03 € |
| 5.000 | 0,15533 € | 776,65 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

