
EMVH100ARA472MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVH100ARA472MMN0STR-ND - Tape & Reel (TR) 565-EMVH100ARA472MMN0SCT-ND - Cut Tape (CT) 565-EMVH100ARA472MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH100ARA472MMN0S |
Description | CAP ALUM 4.7MF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 58mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH100ARA472MMN0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.3175 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 58mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,81900 € | 18,19 € |
| 50 | 1,44660 € | 72,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,32920 € | 132,92 € |
| 200 | 1,23155 € | 246,31 € |
| 300 | 1,18220 € | 354,66 € |
| 500 | 1,12724 € | 563,62 € |
| 700 | 1,09493 € | 766,45 € |
| 1.000 | 1,06371 € | 1.063,71 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

