
EMVE6R3ARA682MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVE6R3ARA682MLN0STR-ND - Tape & Reel (TR) 565-EMVE6R3ARA682MLN0SCT-ND - Cut Tape (CT) 565-EMVE6R3ARA682MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE6R3ARA682MLN0S |
Description | CAP ALUM 6.8MF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE6R3ARA682MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.296 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.642" L x 0.642" W (16.30mm x 16.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,69200 € | 16,92 € |
| 50 | 1,34040 € | 67,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,19824 € | 149,78 € |
| 250 | 1,11148 € | 277,87 € |
| 375 | 1,06771 € | 400,39 € |
| 625 | 1,01885 € | 636,78 € |
| 875 | 0,99016 € | 866,39 € |
| 1.250 | 0,96242 € | 1.203,03 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

