
EMVE6R3ARA222MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVE6R3ARA222MLH0STR-ND - Tape & Reel (TR) 565-EMVE6R3ARA222MLH0SCT-ND - Cut Tape (CT) 565-EMVE6R3ARA222MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE6R3ARA222MLH0S |
Description | CAP ALUM 2.2MF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE6R3ARA222MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 907.2 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,30200 € | 13,02 € |
| 50 | 1,02120 € | 51,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 0,87183 € | 152,57 € |
| 350 | 0,80817 € | 282,86 € |
| 525 | 0,77608 € | 407,44 € |
| 875 | 0,74027 € | 647,74 € |
| 1.225 | 0,71923 € | 881,06 € |
| 1.750 | 0,69890 € | 1.223,08 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

