
EMVE6R3ARA101MF55G | |
|---|---|
DigiKey Part Number | 565-EMVE6R3ARA101MF55GTR-ND - Tape & Reel (TR) 565-EMVE6R3ARA101MF55GCT-ND - Cut Tape (CT) 565-EMVE6R3ARA101MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE6R3ARA101MF55G |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE6R3ARA101MF55G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 69 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL0J101MCL1GS | Nichicon | 3.365 | 493-3888-1-ND | 0,51000 € | Direct |
| UCL1C101MCL1GS | Nichicon | 5.479 | 493-3919-1-ND | 0,51000 € | Direct |
| UUQ0J101MCL1GB | Nichicon | 2.730 | 493-16090-1-ND | 0,70000 € | Direct |
| AHA107M16D16T-F | Cornell Dubilier Knowles | 4.000 | 338-AHA107M16D16T-FCT-ND | 0,81000 € | Upgrade |
| EEE-HAA101WAP | Panasonic Industry | 1.862 | PCE4688CT-ND | 0,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18780 € | 9,39 € |
| 100 | 0,16660 € | 16,66 € |
| 500 | 0,13004 € | 65,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11848 € | 118,48 € |
| 2.000 | 0,10887 € | 217,74 € |
| 3.000 | 0,10401 € | 312,03 € |
| 5.000 | 0,09860 € | 493,00 € |
| 7.000 | 0,09541 € | 667,87 € |
| 10.000 | 0,09234 € | 923,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

