
EMVE6R3ARA101MF55G | |
|---|---|
DigiKey Part Number | 565-EMVE6R3ARA101MF55GTR-ND - Tape & Reel (TR) 565-EMVE6R3ARA101MF55GCT-ND - Cut Tape (CT) 565-EMVE6R3ARA101MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE6R3ARA101MF55G |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE6R3ARA101MF55G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 69 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,19020 € | 9,51 € |
| 100 | 0,16870 € | 16,87 € |
| 500 | 0,13168 € | 65,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11997 € | 119,97 € |
| 2.000 | 0,11024 € | 220,48 € |
| 3.000 | 0,10532 € | 315,96 € |
| 5.000 | 0,09984 € | 499,20 € |
| 7.000 | 0,09661 € | 676,27 € |
| 10.000 | 0,09350 € | 935,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

