
EMVE630ARA471MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVE630ARA471MLN0STR-ND - Tape & Reel (TR) 565-EMVE630ARA471MLN0SCT-ND - Cut Tape (CT) 565-EMVE630ARA471MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE630ARA471MLN0S |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE630ARA471MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.642" L x 0.642" W (16.30mm x 16.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,69800 € | 16,98 € |
| 50 | 1,34620 € | 67,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,20336 € | 150,42 € |
| 250 | 1,11628 € | 279,07 € |
| 375 | 1,07232 € | 402,12 € |
| 625 | 1,02333 € | 639,58 € |
| 875 | 0,99454 € | 870,22 € |
| 1.250 | 0,96672 € | 1.208,40 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

