
EMVE500GRA471MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVE500GRA471MLH0STR-ND - Tape & Reel (TR) 565-EMVE500GRA471MLH0SCT-ND - Cut Tape (CT) 565-EMVE500GRA471MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE500GRA471MLH0S |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,61800 € | 26,18 € |
| 50 | 2,11180 € | 105,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,84343 € | 322,60 € |
| 350 | 1,72937 € | 605,28 € |
| 525 | 1,67179 € | 877,69 € |
| 875 | 1,60765 € | 1.406,69 € |
| 1.225 | 1,56993 € | 1.923,16 € |
| 1.750 | 1,53353 € | 2.683,68 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

