
EMVE500ARA331MKE0S | |
|---|---|
DigiKey Part Number | 565-EMVE500ARA331MKE0STR-ND - Tape & Reel (TR) 565-EMVE500ARA331MKE0SCT-ND - Cut Tape (CT) 565-EMVE500ARA331MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE500ARA331MKE0S |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE500ARA331MKE0S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY500ARA331MKE0S | Chemi-Con | 255 | 565-2497-1-ND | 2,62000 € | Direct |
| 50TRV330M12.5X13.5 | Rubycon | 1.177 | 1189-3570-1-ND | 1,90000 € | Direct |
| AFK337M50H32T-F | Cornell Dubilier Knowles | 7.450 | 338-2190-1-ND | 2,73000 € | Direct |
| 865080662019 | Würth Elektronik | 136 | 732-8464-1-ND | 1,58000 € | Upgrade |
| EEE-FK1H331AQ | Panasonic Industry | 249 | PCE4849CT-ND | 1,53000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,49600 € | 14,96 € |
| 50 | 1,18000 € | 59,00 € |
| 100 | 1,08010 € | 108,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,97356 € | 243,39 € |
| 500 | 0,90856 € | 454,28 € |
| 750 | 0,87577 € | 656,83 € |
| 1.250 | 0,83922 € | 1.049,02 € |
| 1.750 | 0,81774 € | 1.431,05 € |
| 2.500 | 0,79698 € | 1.992,45 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

