
EMVE500ARA102MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVE500ARA102MMN0STR-ND - Tape & Reel (TR) 565-EMVE500ARA102MMN0SCT-ND - Cut Tape (CT) 565-EMVE500ARA102MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE500ARA102MMN0S |
Description | CAP ALUM 1MF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE500ARA102MMN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,88200 € | 18,82 € |
| 50 | 1,49840 € | 74,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,37720 € | 137,72 € |
| 200 | 1,27655 € | 255,31 € |
| 300 | 1,22567 € | 367,70 € |
| 500 | 1,16898 € | 584,49 € |
| 700 | 1,13566 € | 794,96 € |
| 1.000 | 1,10347 € | 1.103,47 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

