MFR Recommended

EMVE401ARA100MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVE401ARA100MLH0STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVE401ARA100MLH0S |
Description | CAP ALUM 10UF 20% 400V SMD |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ401ELL100MJ16S | Chemi-Con | 1.745 | 565-4221-ND | 1,02000 € | MFR Recommended |


