
EMVE350ARA220MF55G | |
|---|---|
DigiKey Part Number | 565-EMVE350ARA220MF55GTR-ND - Tape & Reel (TR) 565-EMVE350ARA220MF55GCT-ND - Cut Tape (CT) 565-EMVE350ARA220MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE350ARA220MF55G |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE350ARA220MF55G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,25960 € | 12,98 € |
| 100 | 0,23140 € | 23,14 € |
| 500 | 0,18294 € | 91,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16764 € | 167,64 € |
| 2.000 | 0,15493 € | 309,86 € |
| 3.000 | 0,14850 € | 445,50 € |
| 5.000 | 0,14134 € | 706,70 € |
| 7.000 | 0,13713 € | 959,91 € |
| 10.000 | 0,13306 € | 1.330,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

