
EMVE350ARA102MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVE350ARA102MMH0STR-ND - Tape & Reel (TR) 565-EMVE350ARA102MMH0SCT-ND - Cut Tape (CT) 565-EMVE350ARA102MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE350ARA102MMH0S |
Description | CAP ALUM 1MF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE350ARA102MMH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,53000 € | 15,30 € |
| 50 | 1,20760 € | 60,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,05447 € | 158,17 € |
| 300 | 0,97850 € | 293,55 € |
| 450 | 0,94016 € | 423,07 € |
| 750 | 0,89743 € | 673,07 € |
| 1.050 | 0,87230 € | 915,91 € |
| 1.500 | 0,84803 € | 1.272,04 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

