
EMVE251ARA330MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVE251ARA330MLN0STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVE251ARA330MLN0S |
Description | CAP ALUM 33UF 20% 250V SMD |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.642" L x 0.642" W (16.30mm x 16.30mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |

