
EMVE250GRA102MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVE250GRA102MLH0STR-ND - Tape & Reel (TR) 565-EMVE250GRA102MLH0SCT-ND - Cut Tape (CT) 565-EMVE250GRA102MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE250GRA102MLH0S |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 820 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,56500 € | 25,65 € |
| 50 | 2,06820 € | 103,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,80434 € | 315,76 € |
| 350 | 1,69211 € | 592,24 € |
| 525 | 1,63550 € | 858,64 € |
| 875 | 1,57239 € | 1.375,84 € |
| 1.225 | 1,53531 € | 1.880,75 € |
| 1.750 | 1,49949 € | 2.624,11 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

