
EMVE250ARA222MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVE250ARA222MMN0STR-ND - Tape & Reel (TR) 565-EMVE250ARA222MMN0SCT-ND - Cut Tape (CT) 565-EMVE250ARA222MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE250ARA222MMN0S |
Description | CAP ALUM 2.2MF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE250ARA222MMN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.404 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,69800 € | 16,98 € |
| 50 | 1,34620 € | 67,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,23500 € | 123,50 € |
| 200 | 1,14260 € | 228,52 € |
| 300 | 1,09593 € | 328,78 € |
| 500 | 1,04392 € | 521,96 € |
| 700 | 1,01334 € | 709,34 € |
| 1.000 | 0,98381 € | 983,81 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

