
EMVE250ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVE250ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMVE250ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMVE250ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE250ARA221MHA0G |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE250ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58000 € | 5,80 € |
| 50 | 0,44100 € | 22,05 € |
| 100 | 0,39670 € | 39,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32060 € | 160,30 € |
| 1.000 | 0,29661 € | 296,61 € |
| 1.500 | 0,28450 € | 426,75 € |
| 2.500 | 0,27100 € | 677,50 € |
| 3.500 | 0,26306 € | 920,71 € |
| 5.000 | 0,25539 € | 1.276,95 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

