
EMVE250ARA220MF55G | |
|---|---|
DigiKey Part Number | 565-EMVE250ARA220MF55GTR-ND - Tape & Reel (TR) 565-EMVE250ARA220MF55GCT-ND - Cut Tape (CT) 565-EMVE250ARA220MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE250ARA220MF55G |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE250ARA220MF55G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 50 | 0,16640 € | 8,32 € |
| 100 | 0,14740 € | 14,74 € |
| 500 | 0,11446 € | 57,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10405 € | 104,05 € |
| 2.000 | 0,09540 € | 190,80 € |
| 3.000 | 0,09102 € | 273,06 € |
| 5.000 | 0,08615 € | 430,75 € |
| 7.000 | 0,08328 € | 582,96 € |
| 10.000 | 0,08051 € | 805,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

