
EMVE250ARA102MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVE250ARA102MLH0STR-ND - Tape & Reel (TR) 565-EMVE250ARA102MLH0SCT-ND - Cut Tape (CT) 565-EMVE250ARA102MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE250ARA102MLH0S |
Description | CAP ALUM 1MF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE250ARA102MLH0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.23 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,28000 € | 12,80 € |
| 50 | 1,00280 € | 50,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 0,85571 € | 149,75 € |
| 350 | 0,79309 € | 277,58 € |
| 525 | 0,76147 € | 399,77 € |
| 875 | 0,72622 € | 635,44 € |
| 1.225 | 0,70550 € | 864,24 € |
| 1.750 | 0,68549 € | 1.199,61 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

