
EMVE250ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMVE250ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMVE250ARA101MF80GCT-ND - Cut Tape (CT) 565-EMVE250ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE250ARA101MF80G |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE250ARA101MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 50 | 0,24900 € | 12,45 € |
| 100 | 0,20540 € | 20,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,14912 € | 134,21 € |
| 1.800 | 0,12958 € | 233,24 € |
| 2.700 | 0,12395 € | 334,67 € |
| 4.500 | 0,11827 € | 532,22 € |
| 6.300 | 0,11471 € | 722,67 € |
| 9.000 | 0,11430 € | 1.028,70 € |
| 10.800 | 0,11257 € | 1.215,76 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

