MFR Recommended

EMVE161ARA680MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVE161ARA680MLN0STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVE161ARA680MLN0S |
Description | CAP ALUM 68UF 20% 160V SMD |
Customer Reference | |
Detailed Description | 68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Ripple Current @ High Frequency | 576 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.642" L x 0.642" W (16.30mm x 16.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |


