
EMVE160ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVE160ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMVE160ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMVE160ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE160ARA331MHA0G |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE160ARA331MHA0G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA160ARA331MHA0G | Chemi-Con | 728 | 565-EMLA160ARA331MHA0GCT-ND | 0,64000 € | Direct |
| EMVY160ARA331MHA0G | Chemi-Con | 3.000 | 565-EMVY160ARA331MHA0GCT-ND | 0,81000 € | Direct |
| EMLA250ARA331MHA0G | Chemi-Con | 820 | 565-EMLA250ARA331MHA0GCT-ND | 0,73000 € | Upgrade |
| EMZA160ARA331MHA0G | Chemi-Con | 2.998 | 565-EMZA160ARA331MHA0GCT-ND | 1,07000 € | Upgrade |
| EMZA250ARA331MHA0G | Chemi-Con | 196 | 565-EMZA250ARA331MHA0GCT-ND | 1,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57300 € | 5,73 € |
| 50 | 0,43540 € | 21,77 € |
| 100 | 0,39180 € | 39,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31662 € | 158,31 € |
| 1.000 | 0,29293 € | 292,93 € |
| 1.500 | 0,28097 € | 421,45 € |
| 2.500 | 0,26763 € | 669,07 € |
| 3.500 | 0,25979 € | 909,27 € |
| 5.000 | 0,25221 € | 1.261,05 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

