
EMVE160ARA222MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVE160ARA222MMH0STR-ND - Tape & Reel (TR) 565-EMVE160ARA222MMH0SCT-ND - Cut Tape (CT) 565-EMVE160ARA222MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE160ARA222MMH0S |
Description | CAP ALUM 2.2MF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE160ARA222MMH0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.08 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,42400 € | 14,24 € |
| 50 | 1,12060 € | 56,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,97687 € | 146,53 € |
| 300 | 0,90557 € | 271,67 € |
| 450 | 0,86956 € | 391,30 € |
| 750 | 0,82941 € | 622,06 € |
| 1.050 | 0,80583 € | 846,12 € |
| 1.500 | 0,78303 € | 1.174,55 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

