
EMVE160ARA222MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVE160ARA222MLH0STR-ND - Tape & Reel (TR) 565-EMVE160ARA222MLH0SCT-ND - Cut Tape (CT) 565-EMVE160ARA222MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE160ARA222MLH0S |
Description | CAP ALUM 2.2MF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE160ARA222MLH0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.026 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,72500 € | 17,25 € |
| 50 | 1,36920 € | 68,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,18006 € | 206,51 € |
| 350 | 1,09954 € | 384,84 € |
| 525 | 1,05893 € | 555,94 € |
| 875 | 1,01366 € | 886,95 € |
| 1.225 | 0,98704 € | 1.209,12 € |
| 1.750 | 0,96133 € | 1.682,33 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

