
EMVE101ARA221MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVE101ARA221MLN0STR-ND - Tape & Reel (TR) 565-EMVE101ARA221MLN0SCT-ND - Cut Tape (CT) 565-EMVE101ARA221MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE101ARA221MLN0S |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE101ARA221MLN0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.125 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.642" L x 0.642" W (16.30mm x 16.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,66400 € | 16,64 € |
| 50 | 1,31800 € | 65,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,17776 € | 147,22 € |
| 250 | 1,09224 € | 273,06 € |
| 375 | 1,04909 € | 393,41 € |
| 625 | 1,00098 € | 625,61 € |
| 875 | 0,97269 € | 851,10 € |
| 1.250 | 0,94536 € | 1.181,70 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

