
EMVE101ARA220MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVE101ARA220MHA0GTR-ND - Tape & Reel (TR) 565-EMVE101ARA220MHA0GCT-ND - Cut Tape (CT) 565-EMVE101ARA220MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE101ARA220MHA0G |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE101ARA220MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57300 € | 5,73 € |
| 50 | 0,43540 € | 21,77 € |
| 100 | 0,39180 € | 39,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31662 € | 158,31 € |
| 1.000 | 0,29293 € | 292,93 € |
| 1.500 | 0,28097 € | 421,45 € |
| 2.500 | 0,26763 € | 669,07 € |
| 3.500 | 0,25979 € | 909,27 € |
| 5.000 | 0,25221 € | 1.261,05 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

