
EMVE100ARA472MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVE100ARA472MMN0STR-ND - Tape & Reel (TR) 565-EMVE100ARA472MMN0SCT-ND - Cut Tape (CT) 565-EMVE100ARA472MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE100ARA472MMN0S |
Description | CAP ALUM 4.7MF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE100ARA472MMN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.458 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,64500 € | 16,45 € |
| 50 | 1,30200 € | 65,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,19380 € | 119,38 € |
| 200 | 1,10390 € | 220,78 € |
| 300 | 1,05847 € | 317,54 € |
| 500 | 1,00784 € | 503,92 € |
| 700 | 0,97809 € | 684,66 € |
| 1.000 | 0,94934 € | 949,34 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

