
EMVE100ARA472MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVE100ARA472MLN0STR-ND - Tape & Reel (TR) 565-EMVE100ARA472MLN0SCT-ND - Cut Tape (CT) 565-EMVE100ARA472MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE100ARA472MLN0S |
Description | CAP ALUM 4.7MF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE100ARA472MLN0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.404 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.642" L x 0.642" W (16.30mm x 16.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,67100 € | 16,71 € |
| 50 | 1,32380 € | 66,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,18336 € | 147,92 € |
| 250 | 1,09768 € | 274,42 € |
| 375 | 1,05443 € | 395,41 € |
| 625 | 1,00619 € | 628,87 € |
| 875 | 0,97785 € | 855,62 € |
| 1.250 | 0,95046 € | 1.188,08 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

