
EMVE100ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVE100ARA471MHA0GTR-ND - Tape & Reel (TR) 565-EMVE100ARA471MHA0GCT-ND - Cut Tape (CT) 565-EMVE100ARA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE100ARA471MHA0G |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE100ARA471MHA0G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43600 € | 4,36 € |
| 50 | 0,32760 € | 16,38 € |
| 100 | 0,29330 € | 29,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23424 € | 117,12 € |
| 1.000 | 0,21562 € | 215,62 € |
| 1.500 | 0,20621 € | 309,31 € |
| 2.500 | 0,19572 € | 489,30 € |
| 3.500 | 0,18955 € | 663,42 € |
| 5.000 | 0,18360 € | 918,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

