
EMVE100ARA102MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVE100ARA102MJA0GTR-ND - Tape & Reel (TR) 565-EMVE100ARA102MJA0GCT-ND - Cut Tape (CT) 565-EMVE100ARA102MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE100ARA102MJA0G |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE100ARA102MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 $ | 0,78 $ |
| 10 | 0,48900 $ | 4,89 $ |
| 50 | 0,36720 $ | 18,36 $ |
| 100 | 0,32850 $ | 32,85 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26180 $ | 130,90 $ |
| 1.000 | 0,24076 $ | 240,76 $ |
| 1.500 | 0,23014 $ | 345,21 $ |
| 2.500 | 0,21830 $ | 545,75 $ |
| 3.500 | 0,21133 $ | 739,65 $ |
| 5.000 | 0,20460 $ | 1.023,00 $ |
| Unit Price without VAT: | 0,78000 $ |
|---|---|
| Unit Price with VAT: | 0,92820 $ |

