Direct
Upgrade
Upgrade
Upgrade
Upgrade

EMVA6R3GDA332MLH0S | |
|---|---|
DigiKey Part Number | 565-2067-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVA6R3GDA332MLH0S |
Description | CAP ALUM 3300UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.296 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3SEV3300M16X16.5 | Rubycon | 0 | 1189-3490-2-ND | 0,88256 € | Direct |
| 10SEV3300M16X16.5 | Rubycon | 0 | 1189-3497-1-ND | 2,00000 € | Upgrade |
| 10TLV3300M16X16.5 | Rubycon | 788 | 1189-2086-1-ND | 2,30000 € | Upgrade |
| 10TRV3300M16X16.5 | Rubycon | 0 | 1189-3533-1-ND | 2,21000 € | Upgrade |
| AFK338M16P44T-F | Cornell Dubilier Knowles | 250 | 338-2192-1-ND | 4,18000 € | Upgrade |





