
EMVA630ADAR10MD55G | |
|---|---|
DigiKey Part Number | 565-2140-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVA630ADAR10MD55G |
Description | CAP ALUM 0.1UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 0.1 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 1.3 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |

