Direct
Upgrade
Upgrade

EMVA630ADA680MJA0G | |
|---|---|
DigiKey Part Number | 565-2153-2-ND - Tape & Reel (TR) 565-2153-1-ND - Cut Tape (CT) 565-2153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA630ADA680MJA0G |
Description | CAP ALUM 68UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 183.6 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK686M63G24T-F | Cornell Dubilier Knowles | 2.178 | 338-2217-1-ND | 2,04000 € | Direct |
| MAL215099802E3 | Vishay Beyschlag/Draloric/BC Components | 761 | 4402PHCT-ND | 2,24000 € | Upgrade |
| UCD1J680MNL1GS | Nichicon | 1.061 | 493-6404-1-ND | 0,70000 € | Upgrade |




