EMVA500GDA102MMN0S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 3,60000 €
Datasheet

Direct


Rubycon
In Stock: 912
Unit Price: 2,58000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,34720 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 531
Unit Price: 3,32000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.429
Unit Price: 3,71000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.011
Unit Price: 7,00000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,50208 €
Datasheet
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA500GDA102MMN0S

DigiKey Part Number
565-2139-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVA500GDA102MMN0S
Description
CAP ALUM 1000UF 20% 50V SMD
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes