EMVA500ARA100ME55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 5.369
Unit Price: 0,35000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.200
Unit Price: 0,31000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 44.252
Unit Price: 0,17000 €
Datasheet

Upgrade


KEMET
In Stock: 724
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05932 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06155 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.000
Unit Price: 0,61000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.056
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 402
Unit Price: 0,33000 €
Datasheet

Similar


Nichicon
In Stock: 771
Unit Price: 0,39000 €
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA500ARA100ME55G

DigiKey Part Number
565-EMVA500ARA100ME55GTR-ND - Tape & Reel (TR)
565-EMVA500ARA100ME55GCT-ND - Cut Tape (CT)
565-EMVA500ARA100ME55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA500ARA100ME55G
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA500ARA100ME55G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
45 mA @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1HA100WARPanasonic Industry5.369PCE4608CT-ND0,35000 €Direct
EEE-1HA100WRPanasonic Industry1.200PCE3915CT-ND0,31000 €Direct
865080642006Würth Elektronik44.252732-8451-1-ND0,17000 €Upgrade
EDH106M050A9DAAKEMET724399-EDH106M050A9DAACT-ND0,29000 €Upgrade
EDH106M050S9DAAKEMET0EDH106M050S9DAA-ND0,05932 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes