EMVA250ADA100MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.122
Unit Price: 0,32000 €
Datasheet

Direct


Panasonic Industry
In Stock: 12.101
Unit Price: 0,28000 €
Datasheet

Direct


KEMET
In Stock: 21.696
Unit Price: 0,37000 €
Datasheet

Direct


KEMET
In Stock: 16.684
Unit Price: 0,38000 €
Datasheet

Direct


Nichicon
In Stock: 1.671
Unit Price: 0,44000 €
Datasheet

Direct


Nichicon
In Stock: 2.298
Unit Price: 0,44000 €
Datasheet

Direct


Nichicon
In Stock: 967
Unit Price: 0,28000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 4.219
Unit Price: 0,20000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 48.185
Unit Price: 0,15000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 12.611
Unit Price: 0,17000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 10.576
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 780
Unit Price: 0,26000 €
Datasheet

Upgrade


KEMET
In Stock: 31.504
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 20.660
Unit Price: 0,28000 €
Datasheet
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA250ADA100MD55G

DigiKey Part Number
565-2100-2-ND - Tape & Reel (TR)
565-2100-1-ND - Cut Tape (CT)
565-2100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA250ADA100MD55G
Description
CAP ALUM 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA250ADA100MD55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Ripple Current @ High Frequency
36 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes