EMVA160ARA101MF55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 83
Unit Price: 0,50000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 40.531
Unit Price: 0,45000 €
Datasheet

Direct


KEMET
In Stock: 67.690
Unit Price: 0,34000 €
Datasheet

Direct


Panasonic Industry
In Stock: 11.235
Unit Price: 0,42000 €
Datasheet

Direct


Panasonic Industry
In Stock: 43.064
Unit Price: 0,39000 €
Datasheet

Direct


KEMET
In Stock: 51.905
Unit Price: 0,42000 €
Datasheet

Direct


Nichicon
In Stock: 2.779
Unit Price: 0,52000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 7.102
Unit Price: 0,26000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 46.204
Unit Price: 0,24000 €
Datasheet

Upgrade


KEMET
In Stock: 23
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06881 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06634 €
Datasheet

Upgrade


KEMET
In Stock: 597
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 19.075
Unit Price: 0,48000 €
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA160ARA101MF55G

DigiKey Part Number
565-EMVA160ARA101MF55GTR-ND - Tape & Reel (TR)
565-EMVA160ARA101MF55GCT-ND - Cut Tape (CT)
565-EMVA160ARA101MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA160ARA101MF55G
Description
CAP ALUM 100UF 20% 16V SMD
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA160ARA101MF55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
75.6 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes