
EMVA101GRA331MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVA101GRA331MMN0STR-ND - Tape & Reel (TR) 565-EMVA101GRA331MMN0SCT-ND - Cut Tape (CT) 565-EMVA101GRA331MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA101GRA331MMN0S |
Description | CAP ALUM 330UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |

