Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

EMVA100ADA102MJA0G | |
|---|---|
DigiKey Part Number | 565-2080-2-ND - Tape & Reel (TR) 565-2080-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMVA100ADA102MJA0G |
Description | CAP ALUM 1000UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA100ADA102MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 464.4 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY100ARA102MJA0G | Chemi-Con | 1.000 | 565-EMVY100ARA102MJA0GCT-ND | 0,97000 € | Direct |
| EMVE100ARA102MJA0G | Chemi-Con | 1.102 | 565-EMVE100ARA102MJA0GCT-ND | 0,66000 € | Upgrade |
| EMZA100ARA102MJA0G | Chemi-Con | 105 | 565-EMZA100ARA102MJA0GCT-ND | 1,39000 € | Upgrade |
| EMZJ100ARA102MJA0G | Chemi-Con | 500 | 565-EMZJ100ARA102MJA0GCT-ND | 1,00000 € | Upgrade |
| AFK108M10G24T-F | Cornell Dubilier Knowles | 1.319 | 338-2148-1-ND | 1,34000 € | Direct |












