MFR Recommended

EMLF6R3ARA221MF90G | |
|---|---|
DigiKey Part Number | 565-EMLF6R3ARA221MF90GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMLF6R3ARA221MF90G |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 101 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 109.08 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLF100ARA221MHA0G | Chemi-Con | 497 | 565-EMLF100ARA221MHA0GCT-ND | 0,82000 € | MFR Recommended |


