MFR Recommended

EMLF6R3ARA220MD73G | |
|---|---|
DigiKey Part Number | 565-EMLF6R3ARA220MD73GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMLF6R3ARA220MD73G |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 23.76 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.287" (7.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC350ARA220ME61G | Chemi-Con | 0 | 565-4776-1-ND | 0,90000 € | MFR Recommended |


