
EMLF6R3ARA102MJA0G | |
|---|---|
DigiKey Part Number | 565-EMLF6R3ARA102MJA0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMLF6R3ARA102MJA0G |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLF6R3ARA102MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 313 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 338.04 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34308 € | 171,54 € |
| Unit Price without VAT: | 0,34308 € |
|---|---|
| Unit Price with VAT: | 0,40827 € |

