
EMLF350ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMLF350ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMLF350ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMLF350ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLF350ARA221MJA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLF350ARA221MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 216 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 233.28 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61500 € | 6,15 € |
| 50 | 0,46880 € | 23,44 € |
| 100 | 0,42240 € | 42,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34240 € | 171,20 € |
| 1.000 | 0,31717 € | 317,17 € |
| 1.500 | 0,30445 € | 456,68 € |
| 2.500 | 0,29026 € | 725,65 € |
| 3.500 | 0,28192 € | 986,72 € |
| 5.000 | 0,27386 € | 1.369,30 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

